975 430 01 | Werma
Tube adapter, black, (Ø x H) 158 mm x 76 mm, for multi-tone siren 432, 975 430 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rohradapter RM BK, Werma 975.430.01
for Multi-Tone Sounder 432.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube adapter | |
| Suitable for | multi-tone siren 432 | |
| Colour | black | |
| diameter | 158 mm | |
| Height | 76 mm | |
| Weight | 118 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |