960 860 02 | Werma
Power supply, black, (L x W x H) 46 x 37 x 94 mm, for Andon Wireless, 960 860 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6532 € *
Standard delivery time from the manufacturer is: 2 Weeks
Power supply, 960.860.02, Werma
Power supply unit for connection sets with plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply unit | |
| Suitable for | Andon Wireless | |
| Colour | black | |
| Length | 46 mm | |
| Width | 37 mm | |
| Height | 94 mm | |
| Weight | 178 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |