960 693 03 | Werma
Mounting foot with tube, black, (Ø x H) 70 mm x 110 mm, for KOMPAKT 36, 960 693 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5973 € *
Standard delivery time from the manufacturer is: 2 Weeks
Foot with integrated tube BK, Werma 960.693.03
for KOMPAKT 36.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot with tube | |
| Suitable for | KOMPAKT 36 | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 110 mm | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |