960 000 52 | Werma
Angle mounting adapter, gray, (Ø x H) 70 mm x 98 mm, for signal transmitter, 960 000 52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bracket for single-sided mounting GY, Werma 960.000.52
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | signal transmitter | |
| Colour | gray | |
| diameter | 70 mm | |
| Height | 98 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |