960 000 50 | Werma
Base for pipe mounting, gray, (Ø x H) 70 mm x 37 mm, for signal towers, 960 000 50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 2 Weeks
Foot for pipe D25mm. Plastic GY, Werma 960.000.50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base for pipe mounting | |
| Suitable for | signal towers | |
| Colour | gray | |
| diameter | 70 mm | |
| Height | 37 mm | |
| Weight | 43 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |