960 000 41 | Werma
Angle mounting adapter, black, (L x W x H) 149 x 80 x 50 mm, for KombiSIGN 71, 960 000 41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2189 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting bracket WM BK, Werma 960.000.41
for KombiSIGN 71
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | KombiSIGN 71 | |
| Colour | black | |
| Length | 149 mm | |
| Width | 80 mm | |
| Height | 50 mm | |
| Weight | 86 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |