960 000 30 | Werma
Buckling foot, black, (Ø x L x W x H) 70 x 77 x 71 x 117 mm, for KombiSIGN 50, 960 000 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5782 € *
Standard delivery time from the manufacturer is: 2 Weeks
Foldable base, 960 000 30, Werma
Foldable base, PA-GF, Black, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buckling foot | |
| Suitable for | KombiSIGN 50 | |
| Colour | black | |
| diameter | 70 mm | |
| Length | 77 mm | |
| Width | 71 mm | |
| Height | 117 mm | |
| Weight | 165 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |