845 800 68 | Werma
AS iInterface element, black, (Ø x H) 60 mm x 67 mm, for KombiSIGN 70, 845 800 68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.4251 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard slave with 31 addresses, max. 4 signal elements possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AS iInterface element | |
| Suitable for | KombiSIGN 70 | |
| Colour | black | |
| diameter | 60 mm | |
| Height | 67 mm | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |