845 010 00 | Werma
Mounting bracket, black, (Ø x H) 52 mm x 65 mm, for KombiSIGN 70, 845 010 00
No longer available from manufacturer
Unit Price (€ / pc.)
26.8583 € *
Available: 2 pcs.
Terminal element Cage Clamp, 845 010 00, WERMA
Terminal element cage clamp 12-230 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 70 | |
| Colour | black | |
| diameter | 52 mm | |
| Height | 65 mm | |
| Weight | 78 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |