845 000 00 | Werma
Mounting bracket, black, (Ø x H) 52 mm x 58 mm, for KombiSIGN 70, 845 000 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2141 € *
Available: 2 pcs.
The right solution for every type of mounting, also by means of accessories, bayonet lock enables easy mounting and dismounting of the signal elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 70 | |
| Colour | black | |
| diameter | 52 mm | |
| Height | 58 mm | |
| Weight | 78 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |