646 440 55 | Werma
IO-Link connection element, clear, (Ø x H) 70 mm x 66 mm, for KombiSIGN 71, 646 440 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.0956 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 646 440 55, Werma
Element IO-Link KS71/72 24VDC CL
FEATURES
- Element with integrated IO-Link interface
- Simplified drive of the entire signal tower via an IO-Link master port
- Suitable for modular signal towers KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
- Order the required terminal element separately please
Technical Data
- Rated current: 6 mA
- Colour: clear
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IO-Link connection element | |
| Suitable for | KombiSIGN 71 | |
| Colour | clear | |
| diameter | 70 mm | |
| Height | 66 mm | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |