640 910 00 | Werma
Mounting bracket, gray, (Ø x H) 70 mm x 36 mm, for KombiSIGN 71, 640 910 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Available: 1 pcs.
Connection element Cage Clamp RM 12-230VAC, Werma 640.910.00
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 71 | |
| Colour | gray | |
| diameter | 70 mm | |
| Height | 36 mm | |
| Weight | 78 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |