640 850 55 | Werma
Mounting bracket, black, (Ø x H) 70 mm x 49.5 mm, for KombiSIGN 71, 640 850 55
Fast and uncomplicated mounting, with practical M12 plug-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 71 | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 49.5 mm | |
| Weight | 83 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |