640 840 00 | Werma
Mounting bracket, black, (Ø x L x W x H) 70 x 70 x 70 x 41 mm, for KombiSIGN 71, 640 840 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.4252 € *
Standard delivery time from the manufacturer is: 2 Weeks
Direct control of the elements via the USB interface, Control via DLL (Dynamic Link Library) or VCP (Virtual-COM-Port), Integration in customer-specific software possible without any problems, No separate power supply or additional hardware necessary, Up to five signal columns with five signal elements each can be controlled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 71 | |
| Colour | black | |
| diameter | 70 mm | |
| Length | 70 mm | |
| Width | 70 mm | |
| Height | 41 mm | |
| Weight | 141 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |