640 820 00 | Werma
Mounting bracket, black, (Ø x H) 70 mm x 43 mm, for KombiSIGN 71, 640 820 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0388 € *
Available: 14 pcs.
Accesor for signal transmitter, 640 820 00, WERMA
The right solution for every type of mounting, also by means of accessories, bayonet lock enables easy mounting and dismounting of the signal elements.
Technical Data
- Voltage range: 12-230 V
- Protection rating: IP65
- Temperature range: -20 °C to 50 °C
- Material: PA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 71 | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 43 mm | |
| Weight | 90 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |