640 800 00 | Werma
Mounting bracket, black, (Ø x H) 70 mm x 36 mm, for KombiSIGN 71, 640 800 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 1 Week
Corresponding connection elements for base and bracket mounting KombiSIGN 71, type 640.
With cage clamp technology, complete with top cap.
Technical attributes (type, version, color, with/without lamp): 640.800.00, connection element and top cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 71 | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 36 mm | |
| Weight | 82 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |