630 820 00 | Werma
Mounting adapter, black, (Ø x H) 40 mm x 54 mm, 630 820 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4716 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting adapter | |
| Colour | black | |
| diameter | 40 mm | |
| Height | 54 mm | |
| Weight | 31 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |