630 800 75 | Werma

Mounting bracket, black, (Ø x H) 40 mm x 44 mm, 630 800 75

Order No.: 32M4050
EAN: 4049787038864
MPN:
630 800 75
630.800.75
Series: KombiSIGN 40
630 800 75 Werma Accessories for Signal Transmitters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
188.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.8377 €
Technical specifications
Filter Property Value
Version mounting bracket
Colour black
diameter 40 mm
Height 44 mm
Weight 26 g
Logistics
Property Value
Customs tariff number 85318070
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes