26270007 | Werma
Mounting bracket, gray, (W x H) 120 x 74 mm, for EvoSIGNAL, 26270007
Order No.: 36M2415
EAN: 4049787043622
MPN:
26270007
262.700.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Standard delivery time from the manufacturer is: On Request
Bracket, 262.700.07, Werma
Bracket for wall mounting (concelaed cable).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle | |
| Suitable for | EvoSIGNAL | |
| Colour | gray | |
| Width | 120 mm | |
| Height | 74 mm | |
| Weight | 127 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |