26270002 | Werma
Floor mounting adapter, gray, (Ø x H) 120 mm x 57 mm, for EvoSIGNAL, 26270002
Order No.: 36M2005
EAN: 4049787043608
MPN:
26270002
262.700.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: On Request
Adapter , 262.700.02, Werma
Adapter for base mounting with side cable entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Suitable for | EvoSIGNAL | |
| Colour | gray | |
| diameter | 120 mm | |
| Height | 57 mm | |
| Weight | 185 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |