261 700 06 | Werma
Angle mounting adapter, gray, (L x W x H) 93 x 85 x 75 mm, for EvoSIGNAL, 261 700 06
No longer available from manufacturer
Unit Price (€ / pc.)
12.7687 € *
Standard delivery time from the manufacturer is: 2 Weeks
Midi Bracket Cable Gland, 261.700.06, WERMA
Midi Bracket Cable Gland WM GY
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | EvoSIGNAL | |
| Colour | gray | |
| Length | 93 mm | |
| Width | 85 mm | |
| Height | 75 mm | |
| Weight | 87 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |