260 700 07 | Werma
Angle mounting adapter, gray, (Ø x L x W x H) 62 x 69 x 62 x 45 mm, for EvoSIGNAL, 260 700 07
No longer available from manufacturer
Unit Price (€ / pc.)
8.2824 € *
Available: 2 pcs.
Mini bracket, 260.700.07, Werma
Mini Bracket, grey, suitable for EvoSIGNAL beacons with IP66 protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle mounting adapter | |
| Suitable for | EvoSIGNAL | |
| Colour | gray | |
| diameter | 62 mm | |
| Length | 69 mm | |
| Width | 62 mm | |
| Height | 45 mm | |
| Weight | 26 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |