260 700 04 | Werma
Recessed mounting adapter, gray, (Ø x H) 62 mm x 33 mm, for EvoSIGNAL, 260 700 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Available: 3 pcs.
Mini adaptor, 260.700.04, Werma
Mini Adaptor, PG29, grey, suitable for EvoSIGNAL beacons with IP66 protection class.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | recessed mounting adapter | |
| Suitable for | EvoSIGNAL | |
| Colour | gray | |
| diameter | 62 mm | |
| Height | 33 mm | |
| Weight | 28 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |