05671388001 | Wera
Folding pouch for up to 18 pieces Kraftform Compact VDE kits, without tools, (L x W x D) 190 x 108 x 30 mm, 127 g, 05671388001
Order No.: 02L3334
EAN: 4013288172631
MPN:
05671388001
Falttasche KK VDE leer
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0412 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 180.0x110,0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding pouch for up to 18 pieces Kraftform Compact VDE kits | |
| Additional parts | without tools | |
| Width | 108 mm | |
| Depth | 30 mm | |
| Length | 190 mm | |
| Weight | 127 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |