05671387001 | Wera
Folding pouch for up to 17 pieces Kraftform Compact kits, without tools, (L x W x D) 140 x 115 x 36 mm, 91 g, 05671387001
Order No.: 02L3333
EAN: 4013288172624
MPN:
05671387001
Falttasche KK 17tlg leer
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 170.0x120.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding pouch for up to 17 pieces Kraftform Compact kits | |
| Additional parts | without tools | |
| Width | 115 mm | |
| Depth | 36 mm | |
| Length | 140 mm | |
| Weight | 91 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |