05671381001 | Wera
Folding pouch for 8 Joker jaw ring ratchet wrench, without tools, (L x W) 290 x 100 mm, 161 g, 05671381001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.493 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 290.0x110,0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding pouch for 8 Joker jaw ring ratchet wrench | |
| Additional parts | without tools | |
| Width | 100 mm | |
| Length | 290 mm | |
| Weight | 161 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |