05137314001 | Wera
Foam insert, without tools, (L x W x H) 392 x 344 x 30 mm, 614 g, for screwdriver kit, 05137314001
Order No.: 21L1667
EAN: 4013288232595
MPN:
05137314001
9814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1803 € *
Standard delivery time from the manufacturer is: 2 Weeks
Foam insert, 05137314001, Wera
One durable foam insert, without tools; two-coloured for quick identification of missing parts; width x height x depth: 344 x 30 x 392 mm; spare foam insert for Wera item 9714; suitable for the Tool Rebel roller cabinet.
Features
- High-quality, durable foam insert without chemical vapours
- Optimum fit for the best possible removal of the tools from the foam insert
- Water- and oil-repellent, low maintenance and easy to clean
- Protection of the tool from dirt and impact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foam insert | |
| Additional parts | without tools | |
| Suitable for | screwdriver kit | |
| ESD protection | No | |
| Width | 344 mm | |
| Height | 30 mm | |
| Length | 392 mm | |
| Weight | 614 g | |
| Material | foam | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |