05136543001 | Wera
Tool box, empty, (L x W x H) 305 x 130 x 50 mm, 410 g, for tool, 05136543001
Order No.: 21L1655
EAN: 4013288231833
MPN:
05136543001
9496 Textile Box 8003 C Zyklop
Unit Price (€ / pc.)
30.6306 € *
Available: 1 pcs.
Tool box, 05136543001, Wera
Robust textile box for space-saving storage of tools, ideal for mobile applications as the material used is light and stable; for ratchet sets
for ratchet sets 8100 SC 7 and 8100 SC 10, 1/2” and for sockets with a length of up to 23 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool organizer | |
| Additional parts | empty | |
| Suitable for | tool | |
| ESD protection | No | |
| Width | 130 mm | |
| Height | 50 mm | |
| Length | 305 mm | |
| Weight | 410 g | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |