05136542001 | Wera
Tool box, empty, (L x W x H) 76 x 187 x 40 mm, for tool, 05136542001
Order No.: 21L1654
EAN: 4013288231826
MPN:
05136542001
9496 Textile Box 8003 A Zyklop
Unit Price (€ / pc.)
18.5283 € *
Available: 1 pcs.
Tool box, 05136542001, Wera
Robust textile box for space-saving storage of tools; ideal for mobile applications as the material used is light and stable; for ratchet sets 8100 SA 7 and 8100 SA 10, 1/4".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool box | |
| Additional parts | empty | |
| Suitable for | tool | |
| ESD protection | No | |
| Width | 187 mm | |
| Height | 40 mm | |
| Length | 76 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |