05136495001 | Wera
Roller bag, 8 compartments, without tool, (L x W x D) 295 x 90 x 95 mm, 126 g, 05136495001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7187 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tool bag, 05136495001, Wera
Roller bag 6003 Joker 8, empty, 295 x 95 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller bag | |
| Additional parts | 8 compartments, without tool | |
| Width | 90 mm | |
| Depth | 95 mm | |
| Length | 295 mm | |
| Weight | 126 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |