05136494001 | Wera
Folding pouch KK Turbo VDE 16, without tools, (L x W x D) 200 x 130 x 80 mm, 127 g, 05136494001
Order No.: 03L4959
EAN: 4013288214997
MPN:
05136494001
Falttasche KK Turbo VDE 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.802 € *
Standard delivery time from the manufacturer is: 3 Weeks
Folding bag, 05136494001, Wera
9440 Folding bag Kraftform Kompakt Turbo 19, 200 x 80 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding pouch KK Turbo VDE 16 | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 130 mm | |
| Depth | 80 mm | |
| Length | 200 mm | |
| Weight | 127 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |