05136493001 | Wera
Folding pouch Kraftform Kompakt Turbo 19, without tools, (L x W x D) 200 x 135 x 80 mm, 99 g, 05136493001
Order No.: 03L4955
EAN: 4013288214980
MPN:
05136493001
Falttasche KK Turbo 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.802 € *
Standard delivery time from the manufacturer is: 2 Weeks
Folding bag, 05136493001, Wera
9440 Folding bag Kraftform Kompakt Turbo 19, 200 x 80 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | folding pouch Kraftform Kompakt Turbo 19 | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 135 mm | |
| Depth | 80 mm | |
| Length | 200 mm | |
| Weight | 99 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |