05136491001 | Wera
Roller bag, 5 compartments, without tool, (L x W x D) 295 x 100 x 98 mm, 103 g, 05136491001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6481 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tool bag, 05136491001, Wera
Folding bag 6003 for 5 Joker open-end wrenches, empty, 295 x 98 mm
Features
- Folding bag for 4 Joker jaw ring ratchet wrenches, empty
- Sturdy bag with strong Velcro closure and hanging loop
- Provides space for 4 jaw ring ratchet wrenches "JOKER".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller bag | |
| Additional parts | 5 compartments, without tool | |
| Width | 100 mm | |
| Depth | 98 mm | |
| Length | 295 mm | |
| Weight | 103 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |