05136413001 | Wera
Tool holder, magnetic, 11 compartments, without tool, (L x H) 370 x 30 mm, 308 g, for open-end wrenche, 05136413001
Unit Price (€ / pc.)
27.8698 € *
Available: 1 pcs.
Joker Magnetic rail, 05136413001, Wera
Empty magnetic rail. For up to 11 Joker spanners. The clipd ensure perfect hold and easy access to the tools. With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall.
Features
- With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall
- The clips hold the tools perfectly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool holder, magnetic | |
| Additional parts | 11 compartments, without tool | |
| Suitable for | open-end wrenche | |
| ESD protection | No | |
| Height | 30 mm | |
| Length | 370 mm | |
| Weight | 308 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |