05004351001 | Wera
Tool bag, without tools, (L x W x D) 370 x 140 x 345 mm, 2.44 kg, 05004351001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.8265 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 140 mm | |
| Depth | 345 mm | |
| Length | 370 mm | |
| Weight | 2.44 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |