05003980001 | Wera
Textile belt for 8 bit nut inserts, 1/4", without tools, (L x W x D) 450 x 120 x 25 mm, 77 g, for 8 bit nut inserts, 1/4", 05003980001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5394 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | textile belt | |
| Additional parts | without tools | |
| Suitable for | 8 bit nut inserts, 1/4" | |
| Width | 120 mm | |
| Depth | 25 mm | |
| Length | 450 mm | |
| Weight | 77 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |