5075631001 | Wera
Torque wrench with reversible ratchet, 200-1000 Nm, 3/4 inch, L 1250 mm, 5075631001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,069.1006 € *
Standard delivery time from the manufacturer is: 1 Week
Click torque wrench, 05075631001, Wera
Click torque wrench in the unmistakable Wera design. For right-hand and left-hand tightening. Very robust design with high accuracy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 200-1000 Nm | |
| Accuracy | ±3 % | |
| Size | 3/4 inch | |
| Length | 1250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |