05137003001 | Wera
Re-calibration kit, L 209 mm, 142 g, 05137003001
Order No.: 02L5634
EAN: 4013288181749
MPN:
05137003001
Re-Kalibrierungs-Kit Serie 7400 Mini
Series: 7400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 1 x 395 HOLO SW 7,0 x 80 mm
3 x Mutter M4
3 x Stopfen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | re-calibration kit | |
| Length | 209 mm | |
| Weight | 142 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |