05137002001 | Wera
Re-calibration kit, L 244 mm, 226 g, 05137002001
Order No.: 02L5633
EAN: 4013288181732
MPN:
05137002001
Re-Kalibrierungs-Kit Serie 7400 Pistolengriff
Series: 7400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4981 € *
Standard delivery time from the manufacturer is: 14 Weeks
Dimensions/Content : 1 x 395 SW 10 mm
3 x Mutter M6
3 x Stopfen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | re-calibration kit | |
| Length | 244 mm | |
| Weight | 226 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |