05136076001 | Wera
Torque wrench kit, 10-100 Nm, 2550 g, 05136076001
NCNR (non cancelable / non returnable)
Torque wrench set, 05136076001, Wera
4-piece Click-Torque torque wrench set with three self-setting exchangeable Joker insert spanners. For the proper tightening of screw connections when installing and repairing refrigeration and air conditioning systems as well as heat pumps. Click torque wrench in the distinctive Wera design. Very robust design with high accuracy as per DIN EN ISO 6789-1:2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque value is reached. For clockwise and anticlockwise torque-control and with 14x18 mm square head insert for mounting corresponding insert tools. With its continuous and parallel jaws, the three self-setting Joker 7880 insert spanners replace several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.
Ordering information
- 1 x Click-Torque X 7 torque wrench for insert tools, 10-100 Nm
- 1 x 7880 Joker XXL Self-setting insert spanner for wrench sizes 24-32 mm, 14x18mm
- 1 x 7880 Joker XL Self-setting insert spanner for wrench sizes 19-24 mm, 14x18mm
- 1 x 7880 Joker L Self-setting insert spanner for wrench sizes 16-19 mm, 14x18mm
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench kit | |
| Torque range | 10-100 Nm | |
| Accuracy | ±4 % | |
| Weight | 2550 g |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |