05136073001 | Wera
Torque wrench kit, 2-12 Nm, TORX, hexagonal, square, T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 1/4 inch, 1222 g, 05136073001
NCNR (non cancelable / non returnable)
Safe-Torque torque wrenches, 05136073001, Wera
20-piece set in a robust textile box, especially for HVAC applications. One Safe-Torque A 1 torque wrench with 1/4" square head drive, 2-12 Nm, with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12 Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. With Torque Lock function for use as a standard ratchet without torque function and thus also usable for applications with angles of rotation. Max. breaking torque of the ¼" square head as per DIN 3122. The return angle of only 5° allows the ratchet to be used even in confined spaces. Included are: Safe-Torque A 1 torque wrench, 1/4" square head, 2-12 Nm, 8 sockets with 1/4" drive, 9 bit sockets (hexagonal socket, TORX®) with 1/4" drive, one short extension.
Ordering information
- 1 x Safe-Torque A 1 torque wrench with 1/4" square head drive, 2-12 Nm
- 8 x 8790 HMA Zyklop 1/4" socket
- 4 x 8767 A HF TORX® Zyklop bit socket with holding function, 1/4" drive
- 5 x 8740 A HF Zyklop bit socket with holding function, 1/4" drive
- 1 x Belt A (textile belt), 9 location, unloaded
- 1 x 8794 SA Zyklop extension with free-turning sleeve, short, 1/4"
- 1 x Hook and Loop Fastener Strip 240
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench kit | |
| Torque range | 2-12 Nm | |
| Peak type | TORX, hexagonal, square | |
| Size | T15, T20, T25, T30, 3 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 1/4 inch | |
| Weight | 1222 g |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |