05075790001 | Wera
Torque wrench kit, 6 pieces, car wheel-changing kit, 40-200 Nm, 17x85 mm, 19x85 mm, 21x85 mm, 3.31 kg, 05075790001
NCNR (non cancelable / non returnable)
Tool set Click-Torque Lock C 3 Car wheel change set 1, 6 pieces
Controlled tightening and loosening with just one tool. Simply slide the switch to the Torque Lock function and the torque function is deactivated and thus protected. The torque wrench now functions as an extension with a ratchet function.
Set for changing car wheels with Click-Torque Lock C 3 torque wrench (40-200 Nm) with torque lock function, precision ± 3% according to DIN EN ISO 6789-1:2017-07) and 3 socket wrench inserts (1/2"; sizes 17.0; 19.0; 21.0) with rotatable and free-running plastic coating for higher working speed, better guidance during screwing, and additional rim protection. The extension (125 mm long) with cross hole and ring groove for attaching the locking pin and retaining ring of machine-operated tools. In a sturdy textile box with twist-to-unlock mechanism. The mechanism keeps the socket wrench inserts secure and allows them to be easily removed using the twist mechanism.
Scope of delivery:
Click-Torque Lock C 3 torque wrench, adjustable, reversible ratchet, Torque Lock function, 40-200 Nm, 1/2" x 40-200 Nm
8790 C Wheel Impaktor socket with 1/2" drive, 17 x 85 x 30 mm, 19 x 85 x 30 mm and 21 x 85 x 32 mm
8894 SC extension, short, 1/2" x 125 mm
7762 Click-Torque sleeve M3, 55 x 21.5 mm
| Filter | Property | Value |
|---|---|---|
| Product type | torque wrench kit | |
| Version | 6 pieces, car wheel-changing kit | |
| Torque range | 40-200 Nm | |
| Accuracy | ±3 % | |
| Size | 17x85 mm, 19x85 mm, 21x85 mm | |
| ESD protection | No | |
| Weight | 3.31 kg |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |