05075655001 | Wera
Torque wrench with reversible ratchet, 60-300 Nm, 14x18 mm, L 570 mm, 1439 g, 05075655001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.172 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 60-300 Nm | |
| Accuracy | ±3 % | |
| Size | 14x18 mm | |
| Length | 570 mm | |
| Weight | 1439 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |