05075653001 | Wera
Torque wrench with reversible ratchet, 20-100 Nm, 9x12 mm, L 372 mm, 1052 g, 05075653001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.5014 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 20-100 Nm | |
| Accuracy | ±3 % | |
| Size | 9x12 mm | |
| Length | 372 mm | |
| Weight | 1052 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |