05075623001 | Wera

Torque wrench with reversible ratchet, 60-300 Nm, 1/2 inch, L 595 mm, 1660 g, 05075623001

Order No.: 03L5024
EAN: 4013288193247
MPN:
05075623001
Click-Torque C4
Series: Click-Torque
05075623001 Wera Torque Tools and accessories Image 1
05075623001 Wera Torque Tools and accessories Image 2
05075623001 Wera Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
297.8451 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
297.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
297.8451 €
Technical specifications
Filter Property Value
Version torque wrench
Torque range 60-300 Nm
Accuracy ±3 %
Size 1/2 inch
Length 595 mm
Weight 1660 g
Logistics
Property Value
Customs tariff number 82041100
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes