05075605001 | Wera
Torque wrench with reversible ratchet, 2.5-25 Nm, 1/4 inch, L 320 mm, 517 g, 05075605001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.0758 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 2.5-25 Nm | |
| Accuracy | ±4 % | |
| Size | 1/4 inch | |
| Length | 320 mm | |
| Weight | 517 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |