05074792010 | Wera
Torque screwdriver, 0.3-1 Nm, 1/4 inch, L 133 mm, 122 g, 05074792010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.4967 € *
Standard delivery time from the manufacturer is: 1 Week
Dimensions/Content : 7451 0,3-1 Nm, 0,3 Nm variabel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.3-1 Nm | |
| Accuracy | ±6 % | |
| Size | 1/4 inch | |
| Length | 133 mm | |
| Weight | 122 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |