05074780001 | Wera
ESD torque screwdriver, 0.1-0.34 Nm, 1/4 inch, L 142 mm, 142 g, 05074780001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.2391 € *
Available: 2 pcs.
ESD torque drivers, adjustable, type Wera 7400 Kraftform ESD.
With Rapidaptor quick-release chuck for 1/4" bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 142 mm.
Technical attributes (type, adjustable torque, tolerance): 7430 ESD, 0.10 to 0.34 Nm, 0.015 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ESD torque screwdriver | |
| Torque range | 0.1-0.34 Nm | |
| Accuracy | ±6 % | |
| Size | 1/4 inch | |
| Length | 142 mm | |
| Weight | 142 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |