05074750001 | Wera
Torque screwdriver, 1.2-3 Nm, 9 mm, L 192 mm, 220 g, 05074750001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.2989 € *
Standard delivery time from the manufacturer is: 7 Weeks
Dimensions/Content : 7441 VDE, 1.2-3.0 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 1.2-3 Nm | |
| Size | 9 mm | |
| Length | 192 mm | |
| Weight | 220 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |