05074738001 | Wera
Torque screwdriver kit, 0.3-3 Nm, L 255 mm, 802 g, 05074738001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.3846 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 7400 1 x 7440, 1/4INCH, 0,3-1,2 Nm, 1 x 7441, 1/4INCH, 1,2-3,0 Nm,867/1 TZ TORX® 1 x TX 6x25, 1 x TX 7x25, 1 x TX 8x25, 1 x TX 9x25, 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25,867/1 Z IP TORX PLUS® 1 x 6 IPx25, 1 x 7 IPx25, 1 x 8 IPx25, 1 x 9 IPx25, 1 x 10 IPx25, 1 x 15 IPx25, 1 x 20 IPx25, 1 x 25 IPx25, 1 x 30 IPx25,840/1 Z Hex-Plus 1 x 2,0x25, 1 x 2,5x25, 1 x 3,0x25, 1 x 4,0x25, 1 x 5,0x25, 1 x 6,0x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver kit | |
| Torque range | 0.3-3 Nm | |
| Accuracy | ±6 % | |
| Length | 255 mm | |
| Weight | 802 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |